
FX4B3-68S-1.27SV(71) | |
|---|---|
DigiKey Part Number | FX4B3-68S-1.27SV(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4B3-68S-1.27SV(71) |
Description | CONN RCPT 68POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4B3-68S-1.27SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 68 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ¥833.69333 | ¥62,527 |
| Unit Price without JCT: | ¥833.69333 |
|---|---|
| Unit Price with JCT: | ¥917.06266 |


