



FX2C2-52S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10604-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-52S-1.27DSA(71) |
Description | CONN RECEPT VERT 52POS 1.27MM |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-52S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥859.00000 | ¥859 |
| 10 | ¥730.10000 | ¥7,301 |
| 25 | ¥684.36000 | ¥17,109 |
| 60 | ¥643.33333 | ¥38,600 |
| Unit Price without JCT: | ¥859.00000 |
|---|---|
| Unit Price with JCT: | ¥944.90000 |










