
FX2-40S-1.27SVL(95) | |
|---|---|
DigiKey Part Number | FX2-40S-1.27SVL(95)-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40S-1.27SVL(95) |
Description | CONN SOCKET 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40S-1.27SVL(95) Models |
Category | Number of Positions 40 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥956.74000 | ¥47,837 |
| Unit Price without JCT: | ¥956.74000 |
|---|---|
| Unit Price with JCT: | ¥1,052.41400 |

