Direct

FX2-40P-1.27SV | |
|---|---|
DigiKey Part Number | H2254-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40P-1.27SV |
Description | CONN PLUG 40POS SMD SOLDER |
Customer Reference | |
Detailed Description | 40 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40P-1.27SV Models |
Category | Connector Type Plug |
Manufacturer Hirose Electric Co Ltd | Number of Positions 40 |
Series | Number of Rows 2 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Connector Style Center Strip Contacts | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX2-40P-1.27SV(71) | Hirose Electric Co Ltd | 27 | H10522-ND | ¥989.00000 | Direct |


