
FX18A-160S-0.8SH | |
|---|---|
DigiKey Part Number | FX18A-160S-0.8SH-ND |
Manufacturer | |
Manufacturer Product Number | FX18A-160S-0.8SH |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18A-160S-0.8SH Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.374" (9.50mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥1,144.96667 | ¥34,349 |
| Unit Price without JCT: | ¥1,144.96667 |
|---|---|
| Unit Price with JCT: | ¥1,259.46334 |

