Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FH52T-10S-0.5SH(99) | |
|---|---|
DigiKey Part Number | FH52T-10S-0.5SH(99)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH52T-10S-0.5SH(99) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | FH52T-10S-0.5SH(99) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH52T-10S-0.5SH | Hirose Electric Co Ltd | 0 | FH52T-10S-0.5SH-ND | ¥165.83067 | Parametric Equivalent |
| 046288010000846+ | KYOCERA AVX | 2,134 | 478-046288010000846+CT-ND | ¥133.00000 | Parametric Equivalent |
| 046288010600846+ | KYOCERA AVX | 7,790 | 478-046288010600846+CT-ND | ¥145.00000 | Parametric Equivalent |



