



FH40-40S-0.5SV | |
|---|---|
DigiKey Part Number | HFW40TR-ND - Tape & Reel (TR) HFW40CT-ND - Cut Tape (CT) HFW40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-40S-0.5SV |
Description | CONN FPC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-40S-0.5SV Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.228" (5.80mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥518.00000 | ¥518 |
| 10 | ¥439.90000 | ¥4,399 |
| 25 | ¥412.32000 | ¥10,308 |
| 50 | ¥392.64000 | ¥19,632 |
| 100 | ¥373.88000 | ¥37,388 |
| 250 | ¥350.46400 | ¥87,616 |
| 500 | ¥333.74000 | ¥166,870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥353.46800 | ¥353,468 |
| 2,000 | ¥336.61000 | ¥673,220 |
| 3,000 | ¥327.12800 | ¥981,384 |
| 5,000 | ¥315.56260 | ¥1,577,813 |
| Unit Price without JCT: | ¥518.00000 |
|---|---|
| Unit Price with JCT: | ¥569.80000 |






