
FH28D-68S-0.5SH(05) | |
|---|---|
DigiKey Part Number | H126107TR-ND - Tape & Reel (TR) H126107CT-ND - Cut Tape (CT) H126107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-68S-0.5SH(05) |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-68S-0.5SH(05) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥291.42700 | ¥582,854 |
| 4,000 | ¥277.53125 | ¥1,110,125 |
| 6,000 | ¥269.71483 | ¥1,618,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥449.00000 | ¥449 |
| 10 | ¥381.20000 | ¥3,812 |
| 25 | ¥357.28000 | ¥8,932 |
| 50 | ¥340.24000 | ¥17,012 |
| 100 | ¥323.98000 | ¥32,398 |
| 250 | ¥303.68800 | ¥75,922 |
| 500 | ¥289.19000 | ¥144,595 |
| 1,000 | ¥284.77600 | ¥284,776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥415.00000 | ¥415 |
| 10 | ¥339.00000 | ¥3,390 |
| 25 | ¥312.56000 | ¥7,814 |
| 50 | ¥293.88000 | ¥14,694 |
| 100 | ¥276.37000 | ¥27,637 |
| 250 | ¥254.79600 | ¥63,699 |
| 500 | ¥239.61000 | ¥119,805 |
| 1,000 | ¥225.33800 | ¥225,338 |
| Unit Price without JCT: | ¥415.00000 |
|---|---|
| Unit Price with JCT: | ¥456.50000 |



