



FH12-45S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125151TR-ND - Tape & Reel (TR) H125151CT-ND - Cut Tape (CT) H125151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-45S-0.5SVA(54) |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-45S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 45 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥500.00000 | ¥500 |
| 10 | ¥424.60000 | ¥4,246 |
| 25 | ¥397.92000 | ¥9,948 |
| 50 | ¥378.90000 | ¥18,945 |
| 100 | ¥360.82000 | ¥36,082 |
| 250 | ¥338.21600 | ¥84,554 |
| 500 | ¥322.07400 | ¥161,037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥342.22800 | ¥342,228 |
| 2,000 | ¥325.90800 | ¥651,816 |
| 3,000 | ¥316.72600 | ¥950,178 |
| 5,000 | ¥305.52720 | ¥1,527,636 |
| Unit Price without JCT: | ¥500.00000 |
|---|---|
| Unit Price with JCT: | ¥550.00000 |

