DF62-3EP-2.2C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 921
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 100
Unit Price: ¥86.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥51.57000
Datasheet
3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-3EP-2.2C

DigiKey Part Number
H12119-ND
Manufacturer
Manufacturer Product Number
DF62-3EP-2.2C
Description
CONN PLUG HSG 3POS 2.20MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes