
DF59S-1P-FC(21) | |
|---|---|
DigiKey Part Number | 26-DF59S-1P-FC(21)TR-ND - Tape & Reel (TR) 26-DF59S-1P-FC(21)CT-ND - Cut Tape (CT) 26-DF59S-1P-FC(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59S-1P-FC(21) |
Description | CONN SSL BRIDGE 1POS B-TO-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
EDA/CAD Models | DF59S-1P-FC(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 1 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Beige | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥121.30000 | ¥1,213 |
| 100 | ¥83.24000 | ¥8,324 |
| 500 | ¥68.24600 | ¥34,123 |
| 1,000 | ¥63.64600 | ¥63,646 |
| 2,000 | ¥59.87600 | ¥119,752 |
| 5,000 | ¥55.91380 | ¥279,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥78.17590 | ¥781,759 |
| 20,000 | ¥75.42680 | ¥1,508,536 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |


