
DF59S-1P-FC(21) | |
|---|---|
DigiKey Part Number | 26-DF59S-1P-FC(21)TR-ND - Tape & Reel (TR) 26-DF59S-1P-FC(21)CT-ND - Cut Tape (CT) 26-DF59S-1P-FC(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59S-1P-FC(21) |
Description | CONN SSL BRIDGE 1POS B-TO-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Adapter, Bridge Board to Board |
Datasheet | Datasheet |
EDA/CAD Models | DF59S-1P-FC(21) Models |
Category | Housing Color Beige |
Manufacturer Hirose Electric Co Ltd | Contact Material Brass |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Operating Temperature -35°C ~ 105°C |
Style Board to Board | Voltage Rating 350V |
Connector Type Adapter, Bridge | Current Rating (Amps) 3A |
Number of Positions 1 | Base Product Number |
Mounting Type Push Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥121.30000 | ¥1,213 |
| 100 | ¥83.24000 | ¥8,324 |
| 500 | ¥68.24600 | ¥34,123 |
| 1,000 | ¥63.64600 | ¥63,646 |
| 2,000 | ¥59.87600 | ¥119,752 |
| 5,000 | ¥55.91380 | ¥279,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥78.17590 | ¥781,759 |
| 20,000 | ¥75.42680 | ¥1,508,536 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |


