


DF51K-16DP-2V(805) | |
|---|---|
DigiKey Part Number | 26-DF51K-16DP-2V(805)TR-ND - Tape & Reel (TR) 26-DF51K-16DP-2V(805)CT-ND - Cut Tape (CT) 26-DF51K-16DP-2V(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-16DP-2V(805) |
Description | HEADER, 16POS., 2MM PITCH, STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-16DP-2V(805) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 250VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥404.00000 | ¥404 |
| 10 | ¥343.70000 | ¥3,437 |
| 25 | ¥322.12000 | ¥8,053 |
| 50 | ¥306.74000 | ¥15,337 |
| 100 | ¥292.09000 | ¥29,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ¥297.54857 | ¥104,142 |
| 700 | ¥283.34857 | ¥198,344 |
| 1,050 | ¥275.36190 | ¥289,130 |
| 1,750 | ¥265.61771 | ¥464,831 |
| 2,450 | ¥259.39184 | ¥635,510 |
| 3,500 | ¥252.95171 | ¥885,331 |
| Unit Price without JCT: | ¥404.00000 |
|---|---|
| Unit Price with JCT: | ¥444.40000 |

