Direct

DF1EC-4P-2.5DSA(01) | |
|---|---|
DigiKey Part Number | DF1EC-4P-2.5DSA(01)-ND |
Manufacturer | |
Manufacturer Product Number | DF1EC-4P-2.5DSA(01) |
Description | CONN HEADER VERT 4POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
EDA/CAD Models | DF1EC-4P-2.5DSA(01) Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bag | Insulation Height 0.425" (10.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Mated Stacking Heights 14.3mm, 15.8mm, 19.8mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1EC-4P-2.5DSA(36) | Hirose Electric Co Ltd | 200 | DF1EC-4P-2.5DSA(36)-ND | ¥186.00000 | Direct |


