DF19L-20P-1H(54) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥2,175.00000
Datasheet
DF19L-20P-1H(54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19L-20P-1H(54)

DigiKey Part Number
H11689TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF19L-20P-1H(54)
Description
CONN HEADER BRD EDGE 20P 1MM
Customer Reference
Detailed Description
Connector Header Board Edge, Cutout; Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19L-20P-1H(54) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.057" (1.45mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes