30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF15(6.2)-30DP-0.65V(50)

DigiKey Part Number
H1741-ND
Manufacturer
Manufacturer Product Number
DF15(6.2)-30DP-0.65V(50)
Description
CONN HDR 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
7mm, 8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.244" (6.20mm)
Number of Positions
30
Base Product Number
Pitch
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.