DF14-30P-1.25H(54) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 149
Unit Price: ¥535.00000
Datasheet
Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-30P-1.25H(54)

DigiKey Part Number
H126495-ND
Manufacturer
Manufacturer Product Number
DF14-30P-1.25H(54)
Description
CONN HEADER SMD R/A 30POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-30P-1.25H(54) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.086" (2.20mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Connector Type
Contact Finish - Post
Tin-Copper
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150VAC
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF14-30P-1.25H(65)Hirose Electric Co Ltd14926-DF14-30P-1.25H(65)-ND¥535.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes