36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(4.0)-36DP-0.5V(51)

DigiKey Part Number
26-DF12NC(4.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(4.0)-36DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(4.0)-36DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(4.0)-36DP-0.5V(51)
Description
BTOB CONNECTOR, 4MM STACK HT, 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(4.0)-36DP-0.5V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
36
Height Above Board
0.130" (3.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,666
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥215.93000¥215,930
2,000¥205.62900¥411,258
3,000¥199.83333¥599,500
5,000¥192.76660¥963,833
7,000¥188.24929¥1,317,745
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥281.00000¥281
10¥238.30000¥2,383
25¥223.40000¥5,585
50¥212.72000¥10,636
100¥202.55000¥20,255
250¥189.85200¥47,463
500¥180.78400¥90,392
Digi-Reel®
QuantityUnit PriceExt Price
1¥278.00000¥278
10¥225.50000¥2,255
25¥207.80000¥5,195
50¥195.40000¥9,770
100¥183.75000¥18,375
250¥169.40400¥42,351
500¥159.30600¥79,653
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥278.00000
Unit Price with JCT:¥305.80000