


GT25H2-32DP-2.2H(10) | |
|---|---|
DigiKey Part Number | 26-GT25H2-32DP-2.2H(10)TR-ND - Tape & Reel (TR) 26-GT25H2-32DP-2.2H(10)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT25H2-32DP-2.2H(10) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 32 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥568.00000 | ¥568 |
| 10 | ¥482.80000 | ¥4,828 |
| 25 | ¥452.48000 | ¥11,312 |
| 50 | ¥430.82000 | ¥21,541 |
| 100 | ¥410.26000 | ¥41,026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥463.33500 | ¥92,667 |
| 400 | ¥441.22250 | ¥176,489 |
| 600 | ¥428.78333 | ¥257,270 |
| 1,000 | ¥413.61100 | ¥413,611 |
| 1,400 | ¥403.91857 | ¥565,486 |
| 2,000 | ¥393.89000 | ¥787,780 |
| Unit Price without JCT: | ¥568.00000 |
|---|---|
| Unit Price with JCT: | ¥624.80000 |

