
BM22-6S-V(78) | |
|---|---|
DigiKey Part Number | 26-BM22-6S-V(78)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM22-6S-V(78) |
Description | CONN RCPT 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.016" (0.40mm) Through Hole Gold |
EDA/CAD Models | BM22-6S-V(78) Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Center Strip Contact | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 50VAC/DC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥48.45210 | ¥484,521 |
| Unit Price without JCT: | ¥48.45210 |
|---|---|
| Unit Price with JCT: | ¥53.29731 |

