
ZX62R-AB-5P(30) | |
|---|---|
DigiKey Part Number | 26-ZX62R-AB-5P(30)TR-ND - Tape & Reel (TR) 26-ZX62R-AB-5P(30)CT-ND - Cut Tape (CT) 26-ZX62R-AB-5P(30)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62R-AB-5P(30) |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX62R-AB-5P(30) Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Reverse Mount | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX62RD-AB-5P8(30) | Hirose Electric Co Ltd | 3,972 | H125777CT-ND | ¥179.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥136.10000 | ¥1,361 |
| 25 | ¥125.44000 | ¥3,136 |
| 50 | ¥117.96000 | ¥5,898 |
| 100 | ¥110.93000 | ¥11,093 |
| 250 | ¥102.25600 | ¥25,564 |
| 500 | ¥96.16200 | ¥48,081 |
| 1,000 | ¥90.43000 | ¥90,430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥156.20000 | ¥1,562 |
| 25 | ¥149.88000 | ¥3,747 |
| 50 | ¥146.70000 | ¥7,335 |
| 100 | ¥140.33000 | ¥14,033 |
| 250 | ¥127.56400 | ¥31,891 |
| 500 | ¥114.80800 | ¥57,404 |
| 1,000 | ¥102.05100 | ¥102,051 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

