cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF4-TX-14DS-0.5V(02)

DigiKey Part Number
BF4-TX-14DS-0.5V(02)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF4-TX-14DS-0.5V(02)
Description
CONN RCPT FOR TX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Connector Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BF4-TX-14DS-0.5V(02) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
-
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
-
Height Above Board
0.058" (1.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥781.83550¥1,563,671
Manufacturers Standard Package
Unit Price without JCT:¥781.83550
Unit Price with JCT:¥860.01905