Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-306(40) | |
|---|---|
DigiKey Part Number | AT-306(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-306(40) |
Description | RF ATTENUATOR 6DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-306(40) Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6051C-06-CRYO | Amphenol XMA | 5 | 5984-2082-6051C-06-CRYO-ND | ¥138,301.00000 | Parametric Equivalent |
| 4882-6140-06 | Amphenol XMA | 7 | 5984-4882-6140-06-ND | ¥54,231.00000 | Parametric Equivalent |
| 6806.19.A | Huber+Suhner, Inc. | 0 | 3628-6806.19.A-ND | ¥31,358.00000 | Parametric Equivalent |
| 8582-6150-06 | Amphenol XMA | 5 | 5984-8582-6150-06-ND | ¥69,122.00000 | Parametric Equivalent |
| R413V06000 | Radiall USA, Inc. | 0 | 2201-R413V06000-ND | ¥121,470.00000 | Parametric Equivalent |





