
16290 | |
|---|---|
DigiKey Part Number | 3720-16290-ND |
Manufacturer | |
Manufacturer Product Number | 16290 |
Description | RECLSBLE FSTNR RECT 0.984"X20" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.984" (25.00mm) X 20.000" (508.00mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Heyco Products Corporation | Length 20.000" (508.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Yellow |
Type Hook and Loop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥499.00000 | ¥499 |
| 10 | ¥422.90000 | ¥4,229 |
| 30 | ¥391.30000 | ¥11,739 |
| 50 | ¥377.48000 | ¥18,874 |
| 100 | ¥359.43000 | ¥35,943 |
| 250 | ¥336.92000 | ¥84,230 |
| 500 | ¥320.83800 | ¥160,419 |
| 1,000 | ¥305.53100 | ¥305,531 |
| 2,500 | ¥286.41640 | ¥716,041 |
| Unit Price without JCT: | ¥499.00000 |
|---|---|
| Unit Price with JCT: | ¥548.90000 |

