
13430B | |
|---|---|
DigiKey Part Number | 3720-13430B-ND |
Manufacturer | |
Manufacturer Product Number | 13430B |
Description | PUSH RIVET POLYAMIDE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.040" ~ 0.080" (1.02mm ~ 2.03mm) Grip Range Polyamide (PA) |
Datasheet | Datasheet |
Category | Rivet Length 6.650" (168.91mm) |
Manufacturer Heyco Products Corporation | Hole Diameter 0.256" (6.50mm) |
Packaging Box | Grip Range 0.040" ~ 0.080" (1.02mm ~ 2.03mm) |
Part Status Active | Color Black |
Type Push Rivet | Material Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥302.00000 | ¥302 |
| 5 | ¥255.20000 | ¥1,276 |
| 10 | ¥238.60000 | ¥2,386 |
| 25 | ¥219.56000 | ¥5,489 |
| 50 | ¥206.84000 | ¥10,342 |
| 100 | ¥195.50000 | ¥19,550 |
| 250 | ¥182.32400 | ¥45,581 |
| 500 | ¥173.56400 | ¥86,782 |
| Unit Price without JCT: | ¥302.00000 |
|---|---|
| Unit Price with JCT: | ¥332.20000 |

