
99620 | |
|---|---|
DigiKey Part Number | 4862-99620-ND |
Manufacturer | |
Manufacturer Product Number | 99620 |
Description | HELUCOND PA6-L BLACK NW7.5 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.268" (6.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.268" (6.80mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,396.00000 | ¥8,396 |
| 2 | ¥7,721.00000 | ¥15,442 |
| 3 | ¥7,352.00000 | ¥22,056 |
| 5 | ¥6,912.40000 | ¥34,562 |
| 7 | ¥6,637.28571 | ¥46,461 |
| 10 | ¥6,357.60000 | ¥63,576 |
| 25 | ¥5,691.92000 | ¥142,298 |
| 50 | ¥5,565.42000 | ¥278,271 |
| Unit Price without JCT: | ¥8,396.00000 |
|---|---|
| Unit Price with JCT: | ¥9,235.60000 |

