
97584 | |
|---|---|
DigiKey Part Number | 4862-97584-ND |
Manufacturer | |
Manufacturer Product Number | 97584 |
Description | CONDUIT TYPE SPR-EDU-AS PG7 L: 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 0.276" (7.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.276" (7.00mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Steel, Galvanized | |
Color | Silver | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥87,295.00000 | ¥87,295 |
| 2 | ¥80,288.00000 | ¥160,576 |
| 3 | ¥76,453.33333 | ¥229,360 |
| 5 | ¥72,879.40000 | ¥364,397 |
| Unit Price without JCT: | ¥87,295.00000 |
|---|---|
| Unit Price with JCT: | ¥96,024.50000 |

