
920375 | |
|---|---|
DigiKey Part Number | 4862-920375-ND |
Manufacturer | |
Manufacturer Product Number | 920375 |
Description | CBL CLAMP CONDUIT BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Black Fastener 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 0.394" (10.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | - | |
Width | 0.787" (20.00mm) | |
Height | 0.906" (23.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥392.10000 | ¥19,605 |
| Unit Price without JCT: | ¥392.10000 |
|---|---|
| Unit Price with JCT: | ¥431.31000 |

