
T30XL9M4 | |
---|---|
DigiKey Part Number | 1436-1549-ND |
Manufacturer | |
Manufacturer Product Number | T30XL9M4 |
Description | CBL TIE LOCKING NAT 30LB 1.198' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.138" (3.50mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.138" (3.50mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥46.10700 | ¥46,107 |
2,000 | ¥43.90550 | ¥87,811 |
3,000 | ¥42.66667 | ¥128,000 |
5,000 | ¥41.15620 | ¥205,781 |
7,000 | ¥40.19086 | ¥281,336 |
10,000 | ¥39.19250 | ¥391,925 |
25,000 | ¥36.74060 | ¥918,515 |
Unit Price without JCT: | ¥46.10700 |
---|---|
Unit Price with JCT: | ¥50.71770 |