ETST661 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 98
Unit Price: ¥574.00000
Datasheet
Image for ETST661 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETST661

DigiKey Part Number
ETST661-ND
Manufacturer
Manufacturer Product Number
ETST661
Description
TAPE ELECTRICAL BLACK 3/4"X22YDS
Customer Reference
Detailed Description
Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Electrical
Adhesive
-
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Black
Usage
Electrical Cable Protection
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE ELECTRICAL BLACK 3/4"X22YDS
In-Stock: 98
Unit Price: ¥574.00000
TAPE ELECTRICAL WHITE 3/4"X22YDS
In-Stock: 44
Unit Price: ¥574.00000
TAPE ELECTRICAL RED 3/4"X22YDS
In-Stock: 36
Unit Price: ¥574.00000
TAPE ELECTRICAL YLW 3/4"X22YDS
In-Stock: 28
Unit Price: ¥574.00000
TAPE ELECTRICAL GREEN 3/4"X22YDS
In-Stock: 194
Unit Price: ¥574.00000