
190-00302 | |
---|---|
DigiKey Part Number | 190-00302-ND |
Manufacturer | |
Manufacturer Product Number | 190-00302 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.714" ~ 0.810" (18.14mm ~ 20.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.714" ~ 0.810" (18.14mm ~ 20.57mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.805" ~ 1.157" (20.45mm ~ 29.39mm) | |
Width | 0.233" (5.92mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.069" (1.75mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥175.00000 | ¥175 |
10 | ¥147.90000 | ¥1,479 |
25 | ¥138.68000 | ¥3,467 |
50 | ¥132.04000 | ¥6,602 |
100 | ¥125.73000 | ¥12,573 |
300 | ¥116.34333 | ¥34,903 |
500 | ¥112.22200 | ¥56,111 |
1,000 | ¥106.86500 | ¥106,865 |
2,500 | ¥100.17480 | ¥250,437 |
Unit Price without JCT: | ¥175.00000 |
---|---|
Unit Price with JCT: | ¥192.50000 |