Standard, Locking Silver 4.02" (102.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-95149

DigiKey Part Number
111-95149-ND
Manufacturer
Manufacturer Product Number
111-95149
Description
CBL TIE LOCKING SIL 607LB 1.188'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 4.02" (102.00mm) 0.484" (12.30mm) 607 lbs (275.33 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.02" (102.00mm)
Width
0.484" (12.30mm)
Length - Actual
1.188' (362.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
607 lbs (275.33 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥493.96000¥24,698
100¥470.37000¥47,037
150¥457.10000¥68,565
250¥440.91200¥110,228
350¥430.56571¥150,698
500¥419.87000¥209,935
Manufacturers Standard Package
Unit Price without JCT:¥493.96000
Unit Price with JCT:¥543.35600