
102-69067 | |
---|---|
DigiKey Part Number | 1436-102-69067-ND |
Manufacturer | |
Manufacturer Product Number | 102-69067 |
Description | CBL CLIP BUNDLING BLK ARROWHEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.500" (38.10mm) | |
Width | 0.354" (9.00mm) | |
Height | - | |
Panel Hole Size | 0.250" ~ 0.280" (6.35mm ~ 7.11mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.050" (0.76mm ~ 1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥15.39500 | ¥307,900 |
Unit Price without JCT: | ¥15.39500 |
---|---|
Unit Price with JCT: | ¥16.93450 |