
CS40-01P60-05-3X | |
|---|---|
DigiKey Part Number | 2603-CS40-01P60-05-3X-ND |
Manufacturer | |
Manufacturer Product Number | CS40-01P60-05-3X |
Description | SPEAKER IP67 8OHM 1W 98DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 480 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS40-01P60-05-3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 480 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" L x 0.512" W (40.00mm x 13.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Distortion Rating | 10% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥731.00000 | ¥731 |
| 10 | ¥558.50000 | ¥5,585 |
| 40 | ¥478.70000 | ¥19,148 |
| 80 | ¥444.11250 | ¥35,529 |
| 120 | ¥425.30000 | ¥51,036 |
| 280 | ¥389.08571 | ¥108,944 |
| 520 | ¥365.02885 | ¥189,815 |
| 1,000 | ¥341.59300 | ¥341,593 |
| 5,000 | ¥327.59020 | ¥1,637,951 |
| Unit Price without JCT: | ¥731.00000 |
|---|---|
| Unit Price with JCT: | ¥804.10000 |








