Round Spacer Unthreaded M4 Brass 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M4 Brass 0.354" (9.00mm)
Harwin’s Company Overview

R40-6000902

DigiKey Part Number
R40-6000902-ND
Manufacturer
Manufacturer Product Number
R40-6000902
Description
ROUND SPACER M4 BRASS 9MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M4 Brass 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-6000902 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.173" (4.40mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.354" (9.00mm)
Length - Overall
0.354" (9.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥114.00000¥114
5¥94.80000¥474
10¥88.20000¥882
25¥80.48000¥2,012
50¥75.44000¥3,772
200¥66.87000¥13,374
400¥63.26250¥25,305
600¥61.33000¥36,798
1,000¥59.06900¥59,069
Manufacturers Standard Package
Unit Price without JCT:¥114.00000
Unit Price with JCT:¥125.40000