

M80-8090505 | |
---|---|
DigiKey Part Number | M80-8090505-ND |
Manufacturer | |
Manufacturer Product Number | M80-8090505 |
Description | CONN PLUG 5POS CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - |