MFR Recommended
MFR Recommended
MFR Recommended

M80-5821805 | |
|---|---|
DigiKey Part Number | 952-M80-5821805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5821805 |
Description | 9+9 POS. MALE DIL 22AWG CABLE CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5821805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,804.61000 | ¥180,461 |
| Unit Price without JCT: | ¥1,804.61000 |
|---|---|
| Unit Price with JCT: | ¥1,985.07100 |






