Similar

M80-400000000-08-305-00-000 | |
|---|---|
DigiKey Part Number | M80-400000000-08-305-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-400000000-08-305-00-000 |
Description | CONN RCPT 8POS CRIMP GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Coaxial |
Connector Type Receptacle | Features Mating Flange, Polarizing Key |
Contact Type Female Socket, Coaxial | Contact Finish Gold |
Number of Positions 8 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-FC305F1-08 | Harwin Inc. | 96 | 952-3103-ND | ¥18,046.00000 | Similar |





