

M50-3502742 | |
---|---|
DigiKey Part Number | M50-3502742-ND |
Manufacturer | |
Manufacturer Product Number | M50-3502742 |
Description | CONN HEADER VERT 54POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3502742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.248" (6.30mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 3.2mm, 4.6mm, 5.4mm, 5.5mm, 6.23mm | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - |