

M300-MC60305M1-0300L | |
---|---|
DigiKey Part Number | 952-4011-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC60305M1-0300L |
Description | CBL ASS 3MM M 3POS SNGL 300MM |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Mating Flange, Polarizing Key | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |