

M30-9060099 | |
---|---|
DigiKey Part Number | M30-9060099-ND |
Manufacturer | |
Manufacturer Product Number | M30-9060099 |
Description | M30-100 SKT/SKT 26AWG 300MM |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |