M22-3011700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
17 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview
M22-3011700
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M22-3011700

DigiKey Part Number
M22-3011700-ND
Manufacturer
Manufacturer Product Number
M22-3011700
Description
CONN RCPT HSG 17POS 2.00MM
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-3011700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes