


G125-MH12605L3R | |
|---|---|
DigiKey Part Number | 952-G125-MH12605L3RTR-ND - Tape & Reel (TR) 952-G125-MH12605L3RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G125-MH12605L3R |
Description | CONN HDR R/A 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MH12605L3R Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.218" (5.55mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 450VAC/DC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,274.00000 | ¥3,274 |
| 10 | ¥2,782.30000 | ¥27,823 |
| 100 | ¥2,450.86000 | ¥245,086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,217.08800 | ¥554,272 |
| 500 | ¥2,111.39800 | ¥1,055,699 |
| 750 | ¥2,051.93733 | ¥1,538,953 |
| Unit Price without JCT: | ¥3,274.00000 |
|---|---|
| Unit Price with JCT: | ¥3,601.40000 |











