



F10-10212045R | |
|---|---|
DigiKey Part Number | 952-F10-10212045RTR-ND - Tape & Reel (TR) 952-F10-10212045RCT-ND - Cut Tape (CT) 952-F10-10212045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10212045R |
Description | 0.5MM F 120 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10212045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,103.00000 | ¥1,103 |
| 10 | ¥938.10000 | ¥9,381 |
| 25 | ¥879.32000 | ¥21,983 |
| 50 | ¥837.30000 | ¥41,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥774.86000 | ¥116,229 |
| 300 | ¥737.88667 | ¥221,366 |
| 450 | ¥717.08444 | ¥322,688 |
| 750 | ¥691.72000 | ¥518,790 |
| 1,050 | ¥675.50667 | ¥709,282 |
| 1,500 | ¥658.73733 | ¥988,106 |
| Unit Price without JCT: | ¥1,103.00000 |
|---|---|
| Unit Price with JCT: | ¥1,213.30000 |


