
33400600201100 | |
|---|---|
DigiKey Part Number | 1195-33400600201100-ND |
Manufacturer | |
Manufacturer Product Number | 33400600201100 |
Description | HAN 1A OVERMOLDED 5+PE LEVER LOC |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 6 Line 2.62' (0.80m) 31.5" |
Datasheet | Datasheet |
EDA/CAD Models | 33400600201100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 6 | |
Cable Length - Unexposed | 2.62' (0.80m) 31.5" | |
Features | - |

