Hood Connector Side Entry M32 B10 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370100547

DigiKey Part Number
1195-19370100547-ND
Manufacturer
Manufacturer Product Number
19370100547
Description
HAN 10M-HSE-HC-FOR SL-M32
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B10 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19370100547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥17,975.00000¥17,975
10¥15,749.20000¥157,492
Manufacturers Standard Package
Unit Price without JCT:¥17,975.00000
Unit Price with JCT:¥19,772.50000