
19300161717 | |
|---|---|
DigiKey Part Number | 1195-19300161717-ND |
Manufacturer | |
Manufacturer Product Number | 19300161717 |
Description | HAN 16B DOCKING FRAME IP67 (M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,454.00000 | ¥14,454 |
| 10 | ¥12,286.70000 | ¥122,867 |
| 25 | ¥11,518.12000 | ¥287,953 |
| 50 | ¥10,968.88000 | ¥548,444 |
| 100 | ¥10,446.10000 | ¥1,044,610 |
| Unit Price without JCT: | ¥14,454.00000 |
|---|---|
| Unit Price with JCT: | ¥15,899.40000 |

