Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300101230ML

DigiKey Part Number
19300101230ML-ND
Manufacturer
Manufacturer Product Number
19300101230ML
Description
CONN BASE SIDE ENTRY SZ10B M20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,145.00000¥7,145
Manufacturers Standard Package
Unit Price without JCT:¥7,145.00000
Unit Price with JCT:¥7,859.50000