
17700008001 | |
|---|---|
DigiKey Part Number | 17700008001-ND |
Manufacturer | |
Manufacturer Product Number | 17700008001 |
Description | CONN SHROUD AB25 125POS |
Customer Reference | |
Detailed Description | 125 Position Shroud for Male Pins Connector AB 25 |
Datasheet | Datasheet |
EDA/CAD Models | 17700008001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Shroud for Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |

