
17700004004 | |
|---|---|
DigiKey Part Number | 17700004004-ND |
Manufacturer | |
Manufacturer Product Number | 17700004004 |
Description | CONN SHROUD B22 154POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector B 22 |
Datasheet | Datasheet |
EDA/CAD Models | 17700004004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥542.00000 | ¥10,840 |
| Unit Price without JCT: | ¥542.00000 |
|---|---|
| Unit Price with JCT: | ¥596.20000 |

